Vinda Professional N-Fold Hand Towel Folded Hand Towels, 222 x 226 mm, 1 Ply, 250 Sheets
- RS Stock No.:
- 784-465
- Mfr. Part No.:
- VSC2400
- Manufacturer:
- Vinda Professional
Subtotal (1 box of 16 units)*
PHP2,527.54
(exc. VAT)
PHP2,830.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,527.54 | PHP157.971 |
*price indicative
- RS Stock No.:
- 784-465
- Mfr. Part No.:
- VSC2400
- Manufacturer:
- Vinda Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vinda Professional | |
| Form Factor | Folded | |
| Product Type | Hand Towels | |
| Sheet Size | 222 x 226 mm | |
| Number of Sheets | 250 | |
| Series | AFH | |
| Trade Name | N-Fold Hand Towel | |
| Number of Plies | 1 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Vinda Professional | ||
Form Factor Folded | ||
Product Type Hand Towels | ||
Sheet Size 222 x 226 mm | ||
Number of Sheets 250 | ||
Series AFH | ||
Trade Name N-Fold Hand Towel | ||
Number of Plies 1 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Vinda Professional C-Fold Hand Towel Folded Hand Towels 1 Ply, 200 Sheets
- Vinda Professional Vinda Prof. Luxury Platinum Hand Towel Folded Hand Towels 2 Ply, 150 Sheets
- Vinda Professional Vinda Prof. Luxury Platinum Hand Towel Folded Hand Towels 2 Ply, 200 Sheets
- Vinda Professional White Surface Mount Hand Towel Folded Hand Towel Dispenser, 135 mm x 385.7 mm x 285mm
- SCOTT Scott Folded Hand Towels 1 Ply, 250 Sheets
- Vinda Professional ABS White Wall Mount Folded Hand Towel Dispenser Folded Hand Towel Dispenser, 107 mm x 290 mm x 285mm
- Vinda Professional Professional Folded Paper Towel 2 Ply, 100 Sheets
- Vinda Professional Professional Folded Paper Towel 2 Ply, 100 Sheets
