Vinda Professional Professional Folded Paper Towel, 330 x 330 mm, 2 Ply, 100 Sheets

Subtotal (1 box of 30 units)*

PHP3,339.55

(exc. VAT)

PHP3,740.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP3,339.55PHP111.318

*price indicative

RS Stock No.:
784-476
Mfr. Part No.:
1701000079
Manufacturer:
Vinda Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Vinda Professional

Product Type

Paper Towel

Form Factor

Folded

Sheet Size

330 x 330 mm

Number of Sheets

100

Series

1701000079

Trade Name

Professional

Number of Plies

2

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy