Vinda Professional Vinda Prof. Luxury Platinum Hand Towel Folded Hand Towels, 208 x 226 mm, 2 Ply, 150 Sheets

Subtotal (1 box of 20 units)*

PHP2,256.47

(exc. VAT)

PHP2,527.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP2,256.47PHP112.824

*price indicative

RS Stock No.:
784-463
Mfr. Part No.:
VS2861
Manufacturer:
Vinda Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Vinda Professional

Product Type

Hand Towels

Form Factor

Folded

Sheet Size

208 x 226 mm

Number of Sheets

150

Series

AFH

Trade Name

Vinda Prof. Luxury Platinum Hand Towel

Number of Plies

2

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy