Vinda Professional Center Pull Hand Roll Towel Roll Roll Towel, 224 x 190 mm, 1 Ply, 801 Sheets
- RS Stock No.:
- 784-468
- Mfr. Part No.:
- VSC4644
- Manufacturer:
- Vinda Professional
Subtotal (1 box of 12 units)*
PHP4,874.38
(exc. VAT)
PHP5,459.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,874.38 | PHP406.198 |
*price indicative
- RS Stock No.:
- 784-468
- Mfr. Part No.:
- VSC4644
- Manufacturer:
- Vinda Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vinda Professional | |
| Product Type | Roll Towel | |
| Form Factor | Roll | |
| Sheet Size | 224 x 190 mm | |
| Number of Sheets | 801 | |
| Series | AFH | |
| Trade Name | Center Pull Hand Roll Towel | |
| Roll Length | 180m | |
| Number of Plies | 1 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Vinda Professional | ||
Product Type Roll Towel | ||
Form Factor Roll | ||
Sheet Size 224 x 190 mm | ||
Number of Sheets 801 | ||
Series AFH | ||
Trade Name Center Pull Hand Roll Towel | ||
Roll Length 180m | ||
Number of Plies 1 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Vinda Professional Deluxe Folded Paper Towel 2 Ply, 60 Sheets
- Vinda Professional 6 rolls of 850 Sheets Roll Towel, 1 Plies
- Katrin Metsa Roll Paper Hand Towel Roll 1 Ply, 895 Sheets
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 2 Ply, 1 Sheets
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 2 Ply, 1 Sheets
- Vinda Professional C-Fold Hand Towel Folded Hand Towels 1 Ply, 200 Sheets
- Vinda Professional N-Fold Hand Towel Folded Hand Towels 1 Ply, 250 Sheets
- WYPALL WypAll L10 General Clean (6222) Roll Paper Towel 1 Ply, 1680 Sheets
