Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel, 200000 x 209 mm, 2 Ply, 1 Sheets
- RS Stock No.:
- 949-354
- Mfr. Part No.:
- 460232
- Manufacturer:
- Metsa
N
Subtotal (1 pack of 6 units)*
PHP6,362.88
(exc. VAT)
PHP7,126.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,362.88 | PHP1,060.48 |
*price indicative
- RS Stock No.:
- 949-354
- Mfr. Part No.:
- 460232
- Manufacturer:
- Metsa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metsa | |
| Product Type | Paper Towel | |
| Form Factor | Roll | |
| Roll Width | 209mm | |
| Sheet Size | 200000 x 209 mm | |
| Number of Sheets | 1 | |
| Series | Katrin | |
| Trade Name | Katrin Dispenser Paper Towel Roll System | |
| Roll Length | 200m | |
| Number of Plies | 2 | |
| Standards/Approvals | ISO 9001 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Metsa | ||
Product Type Paper Towel | ||
Form Factor Roll | ||
Roll Width 209mm | ||
Sheet Size 200000 x 209 mm | ||
Number of Sheets 1 | ||
Series Katrin | ||
Trade Name Katrin Dispenser Paper Towel Roll System | ||
Roll Length 200m | ||
Number of Plies 2 | ||
Standards/Approvals ISO 9001 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Metsa Katrin dispenser paper towel roll system provides an efficient hand drying solution, designed specifically for high traffic facilities and public washrooms. It facilitates hygienic and controlled dispensing for optimal consumption.
2-ply white paper towel roll ensures effective absorption properties
Unique windmill embossing enhances both aesthetics and function
Dermatologically tested and approved for user safety
Complies with the EU Ecolabel, addressing environmental impacts
Recycled LPDE plastic components are recyclable as well
High-capacity roll features a length of 200 m for long-lasting use
Related links
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 2 Ply, 1 Sheets
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 2 Ply, 1 Sheets
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 1 Ply, 1 Sheets
- Metsa Katrin Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 160 Sheets
- Metsa Katrin Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 140 Sheets
- Metsa Katrin Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 140 Sheets
- Metsa Katrin Plus Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 160 Sheets
- Katrin Metsa Roll Paper Hand Towel Roll 2 Ply, 580 Sheets
