Vinda Professional Vinda Prof. 1/4 Table Napkin Folded Paper Towel, 330 x 330 mm, 2 Ply, 100 Sheets
- RS Stock No.:
- 784-479
- Mfr. Part No.:
- VSC1135
- Manufacturer:
- Vinda Professional
Subtotal (1 box of 30 units)*
PHP3,881.08
(exc. VAT)
PHP4,346.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,881.08 | PHP129.369 |
*price indicative
- RS Stock No.:
- 784-479
- Mfr. Part No.:
- VSC1135
- Manufacturer:
- Vinda Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vinda Professional | |
| Form Factor | Folded | |
| Product Type | Paper Towel | |
| Sheet Size | 330 x 330 mm | |
| Number of Sheets | 100 | |
| Series | AFH | |
| Trade Name | Vinda Prof. 1/4 Table Napkin | |
| Number of Plies | 2 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Vinda Professional | ||
Form Factor Folded | ||
Product Type Paper Towel | ||
Sheet Size 330 x 330 mm | ||
Number of Sheets 100 | ||
Series AFH | ||
Trade Name Vinda Prof. 1/4 Table Napkin | ||
Number of Plies 2 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tork Vinda Prof. Premium Napkin Folded Paper Towel 2 Ply, 100 Sheets
- Vinda Professional Professional Folded Paper Towel 2 Ply, 100 Sheets
- Vinda Professional Vinda Prof. Luxury Platinum Hand Towel Folded Hand Towels 2 Ply, 150 Sheets
- Vinda Professional Vinda Prof. Luxury Platinum Hand Towel Folded Hand Towels 2 Ply, 200 Sheets
- Vinda Professional Professional Folded Paper Towel 2 Ply, 100 Sheets
- Vinda Professional Deluxe Folded Paper Towel 2 Ply, 60 Sheets
- Vinda Professional C-Fold Hand Towel Folded Hand Towels 1 Ply, 200 Sheets
- Vinda Professional N-Fold Hand Towel Folded Hand Towels 1 Ply, 250 Sheets
