3M Clear Scotch® 371 Packaging Tape, 990 m x 75mm
- RS Stock No.:
- 834-251
- Mfr. Part No.:
- 7100144124
- Manufacturer:
- 3M
N
Subtotal (1 box of 4 units)*
PHP14,682.61
(exc. VAT)
PHP16,444.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP14,682.61 | PHP3,670.653 |
*price indicative
- RS Stock No.:
- 834-251
- Mfr. Part No.:
- 7100144124
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packaging Tape | |
| Backing Material | Polypropylene | |
| Width | 75mm | |
| Length | 990m | |
| Thickness | 50μm | |
| Colour | Clear | |
| Dispenser Type | Hand Held Manual | |
| Adhesive Material | Rubber | |
| Elongation at Break | 160% | |
| Adhesion Strength | 4.2N/cm | |
| Trade Name | Scotch® 371 | |
| Tensile Strength | 50N/cm | |
| Standards/Approvals | BRCGS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packaging Tape | ||
Backing Material Polypropylene | ||
Width 75mm | ||
Length 990m | ||
Thickness 50μm | ||
Colour Clear | ||
Dispenser Type Hand Held Manual | ||
Adhesive Material Rubber | ||
Elongation at Break 160% | ||
Adhesion Strength 4.2N/cm | ||
Trade Name Scotch® 371 | ||
Tensile Strength 50N/cm | ||
Standards/Approvals BRCGS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Scotch General Purpose Box Sealing Tape 371 is a versatile packaging solution designed for securing boxes reliably in various shipping and storage environments.
Biaxial orientated polypropylene film backing ensures durability against tearing and moisture
Hot melt solvent-free adhesive provides strong bonding performance at room temperature
Resistant to temperature variations, suitable for use in deep-freeze conditions
Available in clear, brown, and white colour options to meet aesthetic requirements
Related links
- 3M Clear Scotch® 375E Packaging Tape, 990 m x 75mm
- 3M Clear Scotch® 371 Packaging Tape, 990 m x 50mm
- 3M Clear Scotch® 371 Packaging Tape, 990 m x 48mm
- 3M Clear Scotch® 3739 Packaging Tape, 990 m x 48mm
- 3M Clear Scotch® 375E Packaging Tape, 330 m x 75mm
- 3M Clear Scotch® 375E Packaging Tape, 660 m x 75mm
- 3M Transparent Scotch® Packaging Tape, 990 mm x 75mm
- 3M Transparent Scotch 311 Packing Tape, 990 m x 48mm