3M Clear Scotch® 371 Packaging Tape, 990 m x 48mm

N

Subtotal (1 box of 6 units)*

PHP12,313.20

(exc. VAT)

PHP13,790.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP12,313.20PHP2,052.20

*price indicative

RS Stock No.:
834-239
Mfr. Part No.:
7000095524
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packaging Tape

Backing Material

Polypropylene

Width

48mm

Length

990m

Thickness

48μm

Colour

Clear

Dispenser Type

Hand Dispenser

Adhesive Material

Rubber

Elongation at Break

160%

Adhesion Strength

4.2N/cm

Tensile Strength

50N/cm

Trade Name

Scotch® 371

Standards/Approvals

BRCGS

RoHS Status: Exempt

COO (Country of Origin):
IT
The 3M Scotch general purpose box sealing tape is designed to securely seal boxes and packages, providing reliable performance during shipping and storage conditions.

Biaxial orientated polypropylene film backing ensures edge tear and split resistance

Hot melt synthetic rubber resin adhesive offers effective adhesion at various temperatures

Thickness of 45 μm ensures durability in demanding environments

Available in clear, brown, and white colours for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy