3M Clear Scotch® 371 Packaging Tape, 990 m x 50mm

N

Subtotal (1 box of 6 units)*

PHP14,681.00

(exc. VAT)

PHP16,442.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP14,681.00PHP2,446.833

*price indicative

RS Stock No.:
834-299
Mfr. Part No.:
7000035371
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packaging Tape

Backing Material

Polypropylene

Width

50mm

Length

990m

Thickness

50μm

Colour

Clear

Dispenser Type

Hand Held Manual

Elongation at Break

160%

Adhesive Material

Rubber Resin

Tensile Strength

3.855N/mm

Trade Name

Scotch® 371

Adhesion Strength

4.2N/cm

Standards/Approvals

BRCGS

RoHS Status: Exempt

COO (Country of Origin):
IT
The 3M Scotch general purpose box sealing tape is Ideal for securing boxes and packages, offering reliable adhesion and durability in various conditions.

Biaxial orientated polypropylene film backing enhances tear and moisture resistance

Hot melt synthetic rubber resin adhesive ensures long-lasting performance

Effective in a wide range of temperatures, including deep-freeze environments

Available in clear, brown, and white colours to suit different packaging needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy