3M Clear Scotch® 375E Packaging Tape, 990 m x 75mm

N

Subtotal (1 box of 4 units)*

PHP34,073.40

(exc. VAT)

PHP38,162.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP34,073.40PHP8,518.35

*price indicative

RS Stock No.:
834-243
Mfr. Part No.:
7000095631
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packaging Tape

Backing Material

Polypropylene

Width

75mm

Length

990m

Thickness

75μm

Colour

Clear

Dispenser Type

Hand Dispenser

Adhesive Material

Rubber

Elongation at Break

180%

Adhesion Strength

5.5N/cm

Trade Name

Scotch® 375E

Tensile Strength

75N/cm

Standards/Approvals

BRCGS

RoHS Status: Exempt

COO (Country of Origin):
IT
The 3M packaging tape is engineered for high-performance sealing applications. Its Advanced adhesive technology ensures a secure hold across various surfaces, making it Ideal for demanding packaging requirements.

High shear strength enhances carrying handle applications

Unique adhesive construction allows use on automatic equipment

Mono-axially oriented polypropylene backing resists abrasion

Designed for heavy use after the heat shrinking process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy