3M Clear Scotch® 375E Packaging Tape, 660 m x 75mm
- RS Stock No.:
- 834-240
- Mfr. Part No.:
- 7000095554
- Manufacturer:
- 3M
N
Subtotal (1 box of 4 units)*
PHP23,683.59
(exc. VAT)
PHP26,525.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP23,683.59 | PHP5,920.898 |
*price indicative
- RS Stock No.:
- 834-240
- Mfr. Part No.:
- 7000095554
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packaging Tape | |
| Backing Material | Polypropylene | |
| Width | 75mm | |
| Length | 660m | |
| Thickness | 75μm | |
| Colour | Clear | |
| Dispenser Type | Hand Dispenser | |
| Elongation at Break | 180% | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 5.5N/cm | |
| Trade Name | Scotch® 375E | |
| Tensile Strength | 75N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packaging Tape | ||
Backing Material Polypropylene | ||
Width 75mm | ||
Length 660m | ||
Thickness 75μm | ||
Colour Clear | ||
Dispenser Type Hand Dispenser | ||
Elongation at Break 180% | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 5.5N/cm | ||
Trade Name Scotch® 375E | ||
Tensile Strength 75N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Scotch Box Sealing Tape 313 is a reliable adhesive solution designed for securely sealing medium-weight box materials. Its polypropylene backing ensures it performs well in various conditions, making it Ideal for numerous packaging applications.
High adhesion and holding power resists popping for secure Seals
Suitable for use on hard-to-stick surfaces and cold temperature applications
Crafted from polypropylene, making it conformable around edges for a tight seal
Available with custom printing options for branding and security
Related links
- 3M Clear Scotch® 375E Packaging Tape, 330 m x 75mm
- 3M Clear Scotch® 375E Packaging Tape, 990 m x 75mm
- 3M Clear Scotch® 371 Packaging Tape, 990 m x 75mm
- 3M Clear Scotch® 375E Packaging Tape, 66 m x 50mm
- 3M Transparent Scotch 3739 Packing Tape, 660 m x 50mm
- 3M Clear Scotch® 3739 Packaging Tape, 990 m x 48mm
- 3M Clear Scotch® 371 Packaging Tape, 990 m x 50mm
- 3M Clear Scotch® 375+ Packaging Tape, 50 m x 72mm