3M Transparent Scotch® Packaging Tape, 990 mm x 75mm
- RS Stock No.:
- 834-232
- Mfr. Part No.:
- 7000095396
- Manufacturer:
- 3M
N
Subtotal (1 box of 4 units)*
PHP23,240.07
(exc. VAT)
PHP26,028.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP23,240.07 | PHP5,810.018 |
*price indicative
- RS Stock No.:
- 834-232
- Mfr. Part No.:
- 7000095396
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packaging Tape | |
| Backing Material | BOPP | |
| Width | 75mm | |
| Length | 990mm | |
| Thickness | 54μm | |
| Pre-printed | No | |
| Colour | Transparent | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 165% | |
| Tensile Strength | 118N/25mm | |
| Trade Name | Scotch® | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packaging Tape | ||
Backing Material BOPP | ||
Width 75mm | ||
Length 990mm | ||
Thickness 54μm | ||
Pre-printed No | ||
Colour Transparent | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 165% | ||
Tensile Strength 118N/25mm | ||
Trade Name Scotch® | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Scotch packaging tape is an exceptionally reliable solution designed for securing lightweight packages. Ideal for various light-weight applications, it ensures a strong bond while being user-friendly and efficient.
The polypropylene backing provides excellent moisture and abrasion resistance
Its adhesive offers quick and strong adhesion to various surfaces
The tape is designed to be quiet during application, enhancing user comfort
It has a minimal profile, making it suitable for archiving and prevents yellowing
Related links
- 3M Transparent Scotch Packing Tape, 990 mm x 150mm
- 3M Transparent Scotch® Packaging Tape, 66 mm x 75mm
- 3M Transparent 375E Scotch® Box Sealing Tape, 990 mm x 50mm
- 3M Transparent Scotch 3739 Packing Tape, 990 m x 50mm
- 3M Transparent Scotch 311 Packing Tape, 990 m x 48mm
- 3M Clear Scotch® 371 Packaging Tape, 990 m x 75mm
- 3M Clear Scotch® 375E Packaging Tape, 990 m x 75mm
- 3M Transparent Scotch Performance Low Noise Box Sealing Tape 3707 Box Sealing Tape, 66 mm x 66mm