RIGOL RP1000P Power Supply Power Supply, For Use With RP1003C/RP1004C/RP1005C Current Probe Models
- RS Stock No.:
- 781-378
- Mfr. Part No.:
- RP1000P
- Manufacturer:
- RIGOL
N
Subtotal (1 unit)*
PHP133,824.13
(exc. VAT)
PHP149,883.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,824.13 |
*price indicative
- RS Stock No.:
- 781-378
- Mfr. Part No.:
- RP1000P
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Accessory Type | Power Supply | |
| Product Type | Power Supply | |
| For Use With | RP1003C/RP1004C/RP1005C Current Probe Models | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Accessory Type Power Supply | ||
Product Type Power Supply | ||
For Use With RP1003C/RP1004C/RP1005C Current Probe Models | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL RP100XC Series RP1005C Current Probe 10 MHz, BNC Connector
- RIGOL RP100XC Series RP1004C Current Probe 100 MHz, BNC Connector
- RIGOL RP100XC Series RP1003C Current Probe 50 MHz, BNC Connector
- Rohde & Schwarz RT-ZA13 Probe Power Supply Current Probe, For Use With R&SRT-ZP10 and R&SRT-ZP1X Passive Probes
- RIGOL PCA Series PCA1030 Current Probe 50 MHz, BNC Connector
- RIGOL PCA Series PCA1500 Current Probe 2 MHz, BNC Connector
- RIGOL PCA Series PCA2030 Current Probe 100 MHz, BNC Connector
- RIGOL PCA Series PCA1150 Current Probe 10 MHz, BNC Connector
