RIGOL PCA Series PCA1150 Current Probe, Current Type, 10 MHz, BNC Connector

Subtotal (1 unit)*

PHP500,167.26

(exc. VAT)

PHP560,187.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP500,167.26

*price indicative

RS Stock No.:
781-390
Mfr. Part No.:
PCA1150
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Current Probe

Probe Type

Current

Bandwidth

10MHz

Connector Type

BNC

Model Number

PCA1150

Number of Probes

1

Series

PCA

Rise Time

35ns

Standards/Approvals

EN61010

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy