RIGOL RP100XC Series RP1004C Current Probe, Current Type, 100 MHz, BNC Connector

This image is representative of the product range

Subtotal (1 unit)*

PHP415,071.36

(exc. VAT)

PHP464,879.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP415,071.36

*price indicative

RS Stock No.:
781-380
Mfr. Part No.:
RP1004C
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Probe Type

Current

Product Type

Current Probe

Bandwidth

100MHz

Maximum Common Mode Input Voltage

12V

Connector Type

BNC

Model Number

RP1004C

Number of Probes

1

Safety Category Level

CAT I

Safety Category Voltage

300V

Series

RP100XC

Rise Time

3.5ns

Standards/Approvals

EN61010