RIGOL PCA Series PCA1500 Current Probe, Current Type, 2 MHz, BNC Connector

Subtotal (1 unit)*

PHP476,523.26

(exc. VAT)

PHP533,706.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP476,523.26

*price indicative

RS Stock No.:
781-391
Mfr. Part No.:
PCA1500
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Probe Type

Current

Product Type

Current Probe

Bandwidth

2MHz

Connector Type

BNC

Model Number

PCA1500

Number of Probes

1

Series

PCA

Rise Time

175ns

Standards/Approvals

EN61010

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy