RIGOL RP100XC Series RP1003C Current Probe, Current Type, 50 MHz, BNC Connector

This image is representative of the product range

Subtotal (1 unit)*

PHP289,385.50

(exc. VAT)

PHP324,111.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP289,385.50

*price indicative

RS Stock No.:
781-379
Mfr. Part No.:
RP1003C
Manufacturer:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Probe Type

Current

Product Type

Current Probe

Bandwidth

50MHz

Maximum Common Mode Input Voltage

12V

Connector Type

BNC

Model Number

RP1003C

Number of Probes

1

Safety Category Level

CAT I

Safety Category Voltage

300V

Series

RP100XC

Standards/Approvals

EN61010

Rise Time

7ns

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy