RIGOL PCA Series PCA2030 Current Probe, Current Type, 100 MHz, BNC Connector
- RS Stock No.:
- 781-392
- Mfr. Part No.:
- PCA2030
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
PHP548,587.16
(exc. VAT)
PHP614,417.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP548,587.16 |
*price indicative
- RS Stock No.:
- 781-392
- Mfr. Part No.:
- PCA2030
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Probe Type | Current | |
| Product Type | Current Probe | |
| Bandwidth | 100MHz | |
| Connector Type | BNC | |
| Model Number | PCA2030 | |
| Number of Probes | 1 | |
| Series | PCA | |
| Standards/Approvals | EN61010 | |
| Rise Time | 3.5ns | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Probe Type Current | ||
Product Type Current Probe | ||
Bandwidth 100MHz | ||
Connector Type BNC | ||
Model Number PCA2030 | ||
Number of Probes 1 | ||
Series PCA | ||
Standards/Approvals EN61010 | ||
Rise Time 3.5ns | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL PCA Series PCA1500 Current Probe 2 MHz, BNC Connector
- RIGOL PCA Series PCA1150 Current Probe 10 MHz, BNC Connector
- RIGOL PCA Series PCA1030 Current Probe 50 MHz, BNC Connector
- RIGOL RP100XC Series RP1004C Current Probe 100 MHz, BNC Connector
- Teledyne LeCroy T3CP Series T3CP30-100 Oscilloscope Probe 100 MHz, BNC Connector
- RIGOL RP100XC Series RP1003C Current Probe 50 MHz, BNC Connector
- RIGOL RP100XC Series RP1005C Current Probe 10 MHz, BNC Connector
- RIGOL RP1000D Series RP1050D High Voltage Differential Probe 100 MHz, BNC Connector
