MCP6V14T-E/STVAO Microchip, Operational Amplifier, 80 kHz, 14-Pin 5.5V TSSOP

Subtotal (1 reel of 2500 units)*

PHP784,757.50

(exc. VAT)

PHP878,927.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP313.903PHP784,757.50

*price indicative

RS Stock No.:
724-799
Mfr. Part No.:
MCP6V14T-E/STVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

80kHz

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Input Bias Current

5 pA

Slew Rate

0.03V/μs

Vos - Input Offset Voltage

8 μV

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

5mm

Width

6.4mm

Height

1.2mm

Series

MCP6V14

Automotive Standard

AEC-Q100

Output Current

17mA

Input Offset Current

±50 pA

COO (Country of Origin):
TH
The Microchip High performance zero drift operational amplifier designed for precision applications. It offers remarkable accuracy and low offset voltage, making it suitable for sensitive signal processing. With a Compact MSOP package and a pin count of 8, this amplifier allows for efficient utilisation of space in circuit designs. Operating over a wide temperature range of -40°C to 125°C, it ensures reliable performance in various environments, catering to automotive standards for enhanced reliability. The product is optimised for low power consumption while delivering a stable output across its range.

Zero drift technology guarantees excellent precision and stability over time

Operates across a minimum temperature of -40°C and a maximum of 125°C, ensuring reliability in extreme conditions

Complies with automotive standards, making it suitable for vehicle-related electronic systems

Features a gain bandwidth product that optimises performance for various signal processing tasks

The MSOP package type contributes to minimal space requirements on PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy