MCP6V34T-E/STVAO Microchip, Operational Amplifier, 300 kHz, 14-Pin 5.5V TSSOP
- RS Stock No.:
- 724-804
- Mfr. Part No.:
- MCP6V34T-E/STVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP775,030.00
(exc. VAT)
PHP868,032.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP310.012 | PHP775,030.00 |
*price indicative
- RS Stock No.:
- 724-804
- Mfr. Part No.:
- MCP6V34T-E/STVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Slew Rate | 0.13V/μs | |
| Input Bias Current | 5 pA | |
| Vos - Input Offset Voltage | 8 μV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Series | MCP6V34 | |
| Width | 6.4mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 21mA | |
| Input Offset Current | ±130 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 300kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Slew Rate 0.13V/μs | ||
Input Bias Current 5 pA | ||
Vos - Input Offset Voltage 8 μV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Series MCP6V34 | ||
Width 6.4mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 21mA | ||
Input Offset Current ±130 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier is designed for a range of applications that require precision and efficient performance. With its MSOP package type, this component offers a Compact footprint without compromising on functionality. The device is well-suited for environments with varying temperature conditions, as it can operate within a minimum temperature of -40°C up to a maximum of 125°C.
Maximum Operating Temperature is optimised for reliability in various environments
Automotive Qualified designation ensures robustness for automotive applications
Complies with RoHS Information, supporting environmentally-conscious manufacturing
Operating temperature range allows for versatile application in harsh environments
MSOP packaging provides a space-efficient solution without sacrificing performance
Offers an 8-pin count, enabling straightforward integration into existing designs
Related links
- MCP6486T-E/OTVAO Microchip 300 kHz, 14-Pin 5.5V TSSOP
- MCP6V39-E/ST Microchip 300 kHz, 14-Pin 5.5V TSSOP
- Microchip 300 kHz, 14-Pin 5.5V TSSOP
- MCP6244T-E/STVAO Microchip 550 kHz, 14-Pin 5.5V TSSOP
- MCP6424T-E/STVAO Microchip 90 kHz, 14-Pin 5.5V TSSOP
- MCP6034T-E/STVAO Microchip 10 kHz, 14-Pin 5.5V TSSOP
- MCP6V14T-E/STVAO Microchip 80 kHz, 14-Pin 5.5V TSSOP
- MCP6V94T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
