MCP6486T-E/OTVAO Microchip, Operational Amplifier, 300 kHz, 14-Pin 5.5V TSSOP
- RS Stock No.:
- 631-197
- Mfr. Part No.:
- MCP6486T-E/OTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP70,044.00
(exc. VAT)
PHP78,450.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP23.348 | PHP70,044.00 |
*price indicative
- RS Stock No.:
- 631-197
- Mfr. Part No.:
- MCP6486T-E/OTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 1 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | ±1.6 mV | |
| Input Bias Current | ±1 pA | |
| Slew Rate | 20V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC Q100 | |
| Series | MCP6486/6R/6U/7/9 | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 1 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 300kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage ±1.6 mV | ||
Input Bias Current ±1 pA | ||
Slew Rate 20V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC Q100 | ||
Series MCP6486/6R/6U/7/9 | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifiers have low input bias current and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 10 MHz (typical). These devices operate with a single-supply voltage as low as 1.8V, while only drawing 550 μA/amplifier (typical) of quiescent current. All devices feature integrated EMI filtering and are fully specified over the extended temperature range from -40°C to +125°C.
AEC Q100 Grade 1
Available in SOT23 and SC70 packages
Fast start up time of 2.3 uSec
Related links
- MCP6V39-E/ST Microchip 300 kHz, 14-Pin 5.5V TSSOP
- MCP6V34T-E/STVAO Microchip 300 kHz, 14-Pin 5.5V TSSOP
- Microchip 300 kHz, 14-Pin 5.5V TSSOP
- MCP6V31T-E/OTVAO Microchip 300 kHz, 5-Pin 5.5V SOT-23
- MCP6234-E/ST Microchip 300 kHz, 14-Pin 6V TSSOP
- MCP6234T-E/ST Microchip 300 kHz, 14-Pin 6V TSSOP
- MCP6V14T-E/STVAO Microchip 80 kHz, 14-Pin 5.5V TSSOP
- MCP6424T-E/STVAO Microchip 90 kHz, 14-Pin 5.5V TSSOP
