MCP6V31T-E/OTVAO Microchip, Operational Amplifier, 300 kHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 724-802
- Mfr. Part No.:
- MCP6V31T-E/OTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP346,332.00
(exc. VAT)
PHP387,891.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP115.444 | PHP346,332.00 |
*price indicative
- RS Stock No.:
- 724-802
- Mfr. Part No.:
- MCP6V31T-E/OTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Input Bias Current | 5 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.13V/μs | |
| Vos - Input Offset Voltage | 8 μV | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6V31 | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 21mA | |
| Input Offset Current | ±130 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 300kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Input Bias Current 5 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.13V/μs | ||
Vos - Input Offset Voltage 8 μV | ||
Maximum Operating Temperature 125°C | ||
Series MCP6V31 | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Length 3.1mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 21mA | ||
Input Offset Current ±130 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier is designed for a range of applications that require precision and efficient performance. With its MSOP package type, this component offers a Compact footprint without compromising on functionality. The device is well-suited for environments with varying temperature conditions, as it can operate within a minimum temperature of -40°C up to a maximum of 125°C.
Maximum Operating Temperature is optimised for reliability in various environments
Automotive Qualified designation ensures robustness for automotive applications
Complies with RoHS Information, supporting environmentally-conscious manufacturing
Operating temperature range allows for versatile application in harsh environments
MSOP packaging provides a space-efficient solution without sacrificing performance
Offers an 8-pin count, enabling straightforward integration into existing designs
Related links
- MCP6V31T-E/OT Microchip 300 kHz, 5-Pin 5.5V SOT-23
- MCP6031T-E/OTVAO Microchip 10 kHz, 5-Pin 5.5V SOT-23
- MCP6421T-E/OTVAO Microchip 90 kHz, 5-Pin 5.5V SOT-23
- MCP6241T-E/OTVAO Microchip 550 kHz, 5-Pin 5.5V SOT-23
- MCP6V11T-E/OTVAO Microchip 80 kHz, 5-Pin 5.5V SOT-23
- MCP6V36T-E/OT Microchip 300 kHz, 5-Pin 5.5V SOT-23
- MCP6007T-E/SNVAO Microchip 300 kHz, 5-Pin 5.5V SOT-23
- MIC333T-E/OT Microchip 300 kHz, 5-Pin 5.5V SOT-23
