MCP6V31T-E/OT Microchip, Operational Amplifier, 300 kHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 649-393
- Mfr. Part No.:
- MCP6V31T-E/OT
- Manufacturer:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP616.95
(exc. VAT)
PHP691.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,485 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP123.39 | PHP616.95 | - |
| 50 - 245 | PHP108.494 | PHP542.47 | 12% |
| 250 - 495 | PHP97.462 | PHP487.31 | 21% |
| 500 + | PHP83.852 | PHP419.26 | 32% |
*price indicative
- RS Stock No.:
- 649-393
- Mfr. Part No.:
- MCP6V31T-E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Input Bias Current | 5 pA | |
| Vos - Input Offset Voltage | 8 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.13V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP6V31/1U/2/4 | |
| Automotive Standard | No | |
| Output Current | 21mA | |
| Input Offset Current | 130 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 300kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Input Bias Current 5 pA | ||
Vos - Input Offset Voltage 8 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.13V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP6V31/1U/2/4 | ||
Automotive Standard No | ||
Output Current 21mA | ||
Input Offset Current 130 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low power devices, with a gain bandwidth product of 300 kHz. They are unity gain stable, have no 1/f noise, and provide superior CMRR and PSRR performance.
Zero Drift architecture
Maximum offset of only 8 uV
Maximum offset drift of 50 nV/C
No 1/f noise
Low Power operation
Small SC-70 and SOT-23 packaging
AEC-Q100 Grade 1
Related links
- MCP6V31T-E/OTVAO Microchip 300 kHz, 5-Pin 5.5V SOT-23
- MCP6V36T-E/OT Microchip 300 kHz, 5-Pin 5.5V SOT-23
- MIC333T-E/OT Microchip 300 kHz, 5-Pin 5.5V SOT-23
- MCP6V31UT-E/OT Microchip 300 kHz, 5-Pin 5.5V SOT-23
- Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231UT-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231RT-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231T-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
