MCP6V31UT-E/OT Microchip, Operational Amplifier, 300 kHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 598-812
- Mfr. Part No.:
- MCP6V31UT-E/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP250,320.00
(exc. VAT)
PHP280,350.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP83.44 | PHP250,320.00 |
*price indicative
- RS Stock No.:
- 598-812
- Mfr. Part No.:
- MCP6V31UT-E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 8 μV | |
| Slew Rate | 0.13V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 5 pA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Width | 2.4mm | |
| Height | 1.1mm | |
| Series | MCP6V31 | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | ±130 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 300kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 8 μV | ||
Slew Rate 0.13V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 5 pA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Width 2.4mm | ||
Height 1.1mm | ||
Series MCP6V31 | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current ±130 pA | ||
- COO (Country of Origin):
- TH
The Microchip Instrumentation amplifier stands out for its efficient performance in various signal conditioning applications. Designed for low-power consumption, it excels in mobile and battery-operated devices, ensuring longevity without compromising on quality. The device features a high common-mode rejection ratio, enabling accurate readings even in noisy environments. It can operate at a wide temperature range, making it suitable for diverse industrial applications. Its compact form factor allows for easy integration into circuit designs, providing versatility and ease of use for engineers and hobbyists alike.
Offers low power operation for extended battery life
High common mode rejection ratio improves accuracy
Wide operating temperature range supports versatile applications
Compact design enhances integration into existing circuits
Excellent noise immunity ensures consistent performance
Related links
- MCP6V31T-E/OT Microchip 300 kHz, 5-Pin 5.5V SOT-23
- MIC333T-E/OT Microchip 300 kHz, 5-Pin 5.5V SOT-23
- MCP6V36T-E/OT Microchip 300 kHz, 5-Pin 5.5V SOT-23
- MCP6231UT-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231RT-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
- Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6231T-E/OT Microchip 300 kHz, 5-Pin 6V SOT-23
- MCP6V31UT-E/LT Microchip 300 kHz, 5-Pin 5.5V SC-70
