MCP6241T-E/OTVAO Microchip, Operational Amplifier, 550 kHz, 5-Pin 5.5V SOT-23

Subtotal (1 reel of 3000 units)*

PHP81,720.00

(exc. VAT)

PHP91,530.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP27.24PHP81,720.00

*price indicative

RS Stock No.:
724-589
Mfr. Part No.:
MCP6241T-E/OTVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

550kHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Slew Rate

10V/μs

Vos - Input Offset Voltage

200 μV

Minimum Operating Temperature

-40°C

Input Bias Current

1 pA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

3.2mm

Series

MCP6241

Height

1.45mm

Length

3.1mm

Output Current

23mA

Automotive Standard

AEC-Q100

Input Offset Current

±10 pA

COO (Country of Origin):
TH
The Microchip Wide bandwidth low power operational amplifier is designed to deliver efficient signal amplification with an optimized balance between bandwidth and quiescent current. it features a typical gain bandwidth product of 550 KHz and stable phase margin, making it suitable for low-voltage analogue designs. the device operates from a single supply as low as 1.8V and is reliable across an extended industrial temperature range.

Delivers Typical gain bandwidth product of 550 KHz

Operates With single supply voltage down to 1.8V

Supports Low-voltage analogue circuit designs

Ensures Reliable operation over extended temperature range from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy