MCP6241T-E/SN Microchip, Operational Amplifier, 550 kHz, 8-Pin 5.5V SOIC
- RS Stock No.:
- 598-596
- Mfr. Part No.:
- MCP6241T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP80,190.00
(exc. VAT)
PHP89,826.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP24.30 | PHP80,190.00 |
*price indicative
- RS Stock No.:
- 598-596
- Mfr. Part No.:
- MCP6241T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 550kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 5 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | ±1.0 pA | |
| Slew Rate | 0.30V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Width | 6mm | |
| Series | MCP6241 | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 550kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 5 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current ±1.0 pA | ||
Slew Rate 0.30V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Width 6mm | ||
Series MCP6241 | ||
Length 4.9mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Op-amp delivers excellent performance and versatility, designed to meet the demands of modern electronic applications. Optimised for low power consumption, it provides high precision and stability across a range of operating conditions. With a rail to rail output swing, the device ensures maximum signal utilisation, making it ideal for various signal processing tasks. The low input bias current and input offset voltage enhance accuracy, whilst ensuring compatibility with both high and low voltage supplies. Perfect for both professional and hobbyist projects, this op-amp offers exceptional reliability and ease of use, catering to diverse design requirements.
Optimised for low power operation enhancing energy efficiency
High gain bandwidth product ensures excellent signal amplification
Rail to rail output swing provides maximum output range
Low input offset voltage guarantees precision in applications
Compatible with a wide supply voltage range for design flexibility
Robust thermal performance ensures reliable operation across varying temperatures
Available in compact packages facilitating space efficient designs
Related links
- MCP6242T-E/SN Microchip 550 kHz, 8-Pin 5.5V SOIC
- MCP6241-E/SN Microchip 550 kHz, 8-Pin 5.5V SOIC
- MCP6242-E/SN Microchip 550 kHz, 8-Pin 5.5V SOIC
- MCP6241T-E/OTVAO Microchip 550 kHz, 5-Pin 5.5V SOT-23
- MCP6241T-E/OT Microchip 550 kHz, 5-Pin 5.5V SOT-23
- Microchip 550 kHz, 5-Pin 5.5V SOT-23
- MCP6242T-E/MSVAO Microchip 550 kHz, 8-Pin 5.5V MSOP
- MCP6242T-E/MS Microchip 550 kHz, 8-Pin 5.5V MSOP
