MCP6241-E/SN Microchip, Operational Amplifier, 550 kHz, 8-Pin 5.5V SOIC
- RS Stock No.:
- 649-389
- Mfr. Part No.:
- MCP6241-E/SN
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP305.34
(exc. VAT)
PHP341.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP30.534 | PHP305.34 |
| 100 - 490 | PHP26.88 | PHP268.80 |
| 500 - 990 | PHP24.097 | PHP240.97 |
| 1000 + | PHP20.791 | PHP207.91 |
*price indicative
- RS Stock No.:
- 649-389
- Mfr. Part No.:
- MCP6241-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 550kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Input Bias Current | ±1 pA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | -5.0 to +5.0 mV | |
| Slew Rate | 0.30V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6241/1R/1U/2/4 | |
| Standards/Approvals | No | |
| Output Current | 6mA | |
| Automotive Standard | No | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 550kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Input Bias Current ±1 pA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage -5.0 to +5.0 mV | ||
Slew Rate 0.30V/μs | ||
Maximum Operating Temperature 125°C | ||
Series MCP6241/1R/1U/2/4 | ||
Standards/Approvals No | ||
Output Current 6mA | ||
Automotive Standard No | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Rail-to-rail operational amplifier offers wide bandwidth for the quiescent current, featuring a 550 kHz gain bandwidth product and a typical phase margin of 68 degrees, operating from a single supply voltage as low as 1.8V while drawing a typical quiescent current of 50 microamperes, and is designed using one of Microchips advanced CMOS processes.
Rail-to-rail input and output
Extended temperature range from -40°C to +125°C
Available in 5-pin SC-70 and SOT-23 packages
Related links
- MCP6241-E/P Microchip 550 kHz, 8-Pin 5.5V PDIP
- MCP6241T-E/SN Microchip 550 kHz, 8-Pin 5.5V SOIC
- MCP6242T-E/SN Microchip 550 kHz, 8-Pin 5.5V SOIC
- MCP6242-E/SN Microchip 550 kHz, 8-Pin 5.5V SOIC
- MCP6242T-E/MSVAO Microchip 550 kHz, 8-Pin 5.5V MSOP
- MCP6242T-E/MS Microchip 550 kHz, 8-Pin 5.5V MSOP
- MCP6242-E/MS Microchip 550 kHz, 8-Pin 5.5V MSOP
- MCP6244T-E/STVAO Microchip 550 kHz, 14-Pin 5.5V TSSOP
