MCP6242T-E/SN Microchip, Operational Amplifier, 550 kHz, 8-Pin 5.5V SOIC

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP365.37

(exc. VAT)

PHP409.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,280 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP36.537PHP365.37-
100 - 490PHP32.187PHP321.8711%
500 - 990PHP28.881PHP288.8120%
1000 +PHP24.88PHP248.8031%

*price indicative

Packaging Options:
RS Stock No.:
649-381
Mfr. Part No.:
MCP6242T-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Through Hole

Package Type

SOIC

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

550kHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Input Bias Current

1 pA

Vos - Input Offset Voltage

5 mV

Slew Rate

0.30V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP6241/1R/1U/2/4

Standards/Approvals

No

Automotive Standard

No

Output Current

23mA

Input Offset Current

1 pA

COO (Country of Origin):
TH
The Microchip Rail-to-rail operational amplifier offers wide bandwidth for the quiescent current, featuring a 550 kHz gain bandwidth product and a typical phase margin of 68 degrees, operating from a single supply voltage as low as 1.8V while drawing a typical quiescent current of 50 microamperes, and is designed using one of Microchip’s advanced CMOS processes.

Rail-to-rail input and output

Extended temperature range from -40°C to +125°C

Available in 5-pin SC-70 and SOT-23 packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy