MCP6031T-E/OTVAO Microchip, Operational Amplifier, 10 kHz, 5-Pin 5.5V SOT-23

Subtotal (1 reel of 3000 units)*

PHP214,026.00

(exc. VAT)

PHP239,709.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP71.342PHP214,026.00

*price indicative

RS Stock No.:
724-566
Mfr. Part No.:
MCP6031T-E/OTVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

10kHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Slew Rate

4V/ms

Input Bias Current

1 pA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

±150 μV

Maximum Operating Temperature

125°C

Series

MCP6031

Width

2.8mm

Standards/Approvals

RoHS

Height

1.45mm

Length

2.9mm

Output Current

23mA

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifier is designed for precision applications requiring low input offset voltage and high gain bandwidth. The device excels in environments with extreme temperature variations, OPerating efficiently from -40°C to 125°C. Its robust design is Ideal for automotive applications, while the 6-pin PDIP package enables convenient integration into various circuits. This demo board facilitates easy prototyping and testing, showcasing the versatile capabilities of the OP amp in real-world scenarios. Users can expect reliable performance with a single channel design, making it suitable for a wide range of signal amplification tasks.

Automotive qualified for reliability in demanding environments

Operating temperature range from -40°C to 125°C ensures adaptability

Single channel configuration allows simplified circuit design

6-pin PDIP package provides ease of installation and prototype testing

Gain bandwidth product of 10 kHz supports a variety of applications

Lightweight and Compact form factor optimises space in system designs

Designed for low input offset voltage, enhancing measurement accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy