MCP6232T-E/MSVAO Microchip, Operational Amplifier, 10 MHz, 8-Pin 6V SOIC

Subtotal (1 reel of 2500 units)*

PHP100,527.50

(exc. VAT)

PHP112,590.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP40.211PHP100,527.50

*price indicative

RS Stock No.:
631-559
Mfr. Part No.:
MCP6232T-E/MSVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

10MHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Slew Rate

0.15V/μs

Vos - Input Offset Voltage

-5.0 to +5.0 mV

Input Bias Current

±1 pA

Maximum Operating Temperature

125°C

Series

MCP6231/1R/1U/2/4

Standards/Approvals

AEC-Q100

Output Current

6mA

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifiers provide wide bandwidth for the quiescent current. This family has a 300 kHz gain bandwidth product and 65° phase margin. This family operates from a single-supply voltage as low as 1.8V, while drawing 20 μA (typical) quiescent current.

Rail to rail input/output

AEC Q100 Automotive qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy