Durable Silver Anti-Glare, 895 mm Height, 645mm Width
- RS Stock No.:
- 907-837
- Mfr. Part No.:
- 506023
- Manufacturer:
- Durable
N
Subtotal (1 unit)*
PHP4,318.65
(exc. VAT)
PHP4,836.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,318.65 |
*price indicative
- RS Stock No.:
- 907-837
- Mfr. Part No.:
- 506023
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Frame | |
| Surface Type | Anti-Glare | |
| Frame Material | Aluminium | |
| Magnetic | No | |
| Height | 895mm | |
| Width | 645mm | |
| Surface Colour | Silver | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Frame | ||
Surface Type Anti-Glare | ||
Frame Material Aluminium | ||
Magnetic No | ||
Height 895mm | ||
Width 645mm | ||
Surface Colour Silver | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Durable aluminium snap frame designed for both indoor and outdoor use, providing a professional display solution for information in an A1 format. Its Durable construction ensures longevity while maintaining a sleek appearance.
Durable aluminium frame for long-term indoor and outdoor use
Quick and easy insert changes with convenient frame opening
Water ingress protection provided by the internal rubber seal
UV-resistant anti-glare cover ensures clear readability in all lighting
