Durable Silver Anti-Glare, 470 mm Height, 350mm Width
- RS Stock No.:
- 907-831
- Mfr. Part No.:
- 503423
- Manufacturer:
- Durable
N
Subtotal (1 unit)*
PHP1,974.24
(exc. VAT)
PHP2,211.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 36 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,974.24 |
*price indicative
- RS Stock No.:
- 907-831
- Mfr. Part No.:
- 503423
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Frame | |
| Surface Type | Anti-Glare | |
| Frame Material | Aluminium | |
| Magnetic | No | |
| Height | 470mm | |
| Width | 350mm | |
| Surface Colour | Silver | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Frame | ||
Surface Type Anti-Glare | ||
Frame Material Aluminium | ||
Magnetic No | ||
Height 470mm | ||
Width 350mm | ||
Surface Colour Silver | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Durable aluminium snap frame offers a versatile solution for displaying information both indoors and outdoors, showcasing a robust design perfect for frequent use.
Durable aluminium frame ensures long-term use in various environments
Easy frame opening allows for quick insert changes
Internal rubber seal protects against water ingress with IPX4 rating
UV-resistant anti-glare cover enhances readability in all lighting conditions
