Durable Silver Anti-Glare, 645 mm Height, 470mm Width
- RS Stock No.:
- 907-834
- Mfr. Part No.:
- 504623
- Manufacturer:
- Durable
N
Subtotal (1 unit)*
PHP3,084.75
(exc. VAT)
PHP3,454.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 19 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,084.75 |
*price indicative
- RS Stock No.:
- 907-834
- Mfr. Part No.:
- 504623
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Frame | |
| Surface Type | Anti-Glare | |
| Magnetic | No | |
| Frame Material | Aluminium | |
| Height | 645mm | |
| Width | 470mm | |
| Surface Colour | Silver | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Frame | ||
Surface Type Anti-Glare | ||
Magnetic No | ||
Frame Material Aluminium | ||
Height 645mm | ||
Width 470mm | ||
Surface Colour Silver | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Durable aluminium snap frame designed for outdoor use, enabling the professional display of information in an A2 format. Its robust construction ensures durability while remaining aesthetically pleasing.
Durable aluminium frame suitable for both indoor and outdoor settings
Easy insert changes facilitated by a quick frame-opening mechanism
Internal rubber seal provides protection against water ingress (IPX4 rating)
UV-resistant anti-glare cover ensures clear readability in all lighting conditions
