Nobo White Magnetic Magnetic, 667 mm Height, 708mm Width
- RS Stock No.:
- 652-600
- Mfr. Part No.:
- 1902578
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP20,348.84
(exc. VAT)
PHP22,790.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,348.84 |
*price indicative
- RS Stock No.:
- 652-600
- Mfr. Part No.:
- 1902578
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Magnetic | |
| Magnetic | Yes | |
| Frame Material | Aluminium | |
| Height | 667mm | |
| Width | 708mm | |
| Surface Colour | White | |
| Standards/Approvals | DIN EN 14434 | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Magnetic | ||
Magnetic Yes | ||
Frame Material Aluminium | ||
Height 667mm | ||
Width 708mm | ||
Surface Colour White | ||
Standards/Approvals DIN EN 14434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Nobo Outdoor Magnetic Lockable Notice Board offers a practical and stylish solution for displaying notices in outdoor settings. Designed for durability, this weatherproof board features a hinged safety glass door that provides easy access while securely protecting your documents from the elements. Its modern aluminium trim not only enhances its aesthetic appeal but also ensures longevity, making it an Ideal choice for schools, offices, or community centres. With the capability to hold up to six A4 sheets, it provides ample space for important announcements, whilst the exceptional magnetic surface guarantees that your notices remain firmly in place. The board's sleek design combined with its functionality makes it a staple for effective communication in any outdoor environment.
Outdoor weatherproof design ensures resilience against the elements
Hinged safety glass door allows for easy viewing and access to displayed items
Magnetic surface securely holds notices, preventing them from slipping
Modern aluminium trim adds a contemporary touch to any environment
Spacious enough to accommodate six A4 sheets for versatile usage
Fixed through corner wall mounting provides stability and reliability
Comes with a 10-year guarantee, assuring long-term Value and peace of mind
Tested according to DIN EN 14434 for reliability and quality
Certified to IP34 (BS EN 60529) for effective moisture protection
Related links
- Nobo White Magnetic Magnetic 923mm Width
- Nobo White Magnetic Magnetic 494mm Width
- Nobo Blue Felt 708mm Width
- Nobo White Magnetic Magnetic 922mm Width
- Nobo White Magnetic Magnetic 923mm Width
- Nobo White Magnetic Magnetic 1.35m Width
- Nobo White Magnetic Magnetic 730mm Width
- Nobo White Magnetic Magnetic 2m Width
