Nobo White Magnetic Magnetic, 667 mm Height, 494mm Width
- RS Stock No.:
- 652-599
- Mfr. Part No.:
- 1902577
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP16,433.78
(exc. VAT)
PHP18,405.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,433.78 |
*price indicative
- RS Stock No.:
- 652-599
- Mfr. Part No.:
- 1902577
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Magnetic | |
| Magnetic | Yes | |
| Frame Material | Aluminium | |
| Height | 667mm | |
| Width | 494mm | |
| Surface Colour | White | |
| Standards/Approvals | DIN EN 14434 | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Magnetic | ||
Magnetic Yes | ||
Frame Material Aluminium | ||
Height 667mm | ||
Width 494mm | ||
Surface Colour White | ||
Standards/Approvals DIN EN 14434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Nobo Outdoor Magnetic Lockable Notice Board offers a robust solution for showcasing important information in a weatherproof design. Perfect for outdoor use, it features a stylish aluminium trim and a secure hinged safety glass door, ensuring that your notices remain protected against the elements. With the capacity to accommodate up to 4 A4 sheets, this notice board is Ideal for schools, offices, or community spaces looking for a modern and functional display option. Designed for durability, it is equipped with a reliable side lock and through corner wall mounting for easy installation, making it a practical choice for any environment.
Magnetic surface securely holds notices in place
Hinged safety glass door provides easy access while keeping content secure
Weatherproof design ensures longevity and protection outdoors
Modern aluminium trim gives a sleek aesthetic
Dimensions accommodate 4 A4 sheets, making it versatile for various displays
Side lock enhances security for displayed information
Through corner wall mounting offers straightforward installation
Lightweight yet sturdy construction suitable for various settings
Tested according to DIN EN 14434 for quality assurance
Certified to IP34 standard, ensuring reliable performance in rain or dust
Related links
- Nobo White Magnetic Magnetic 923mm Width
- Nobo White Magnetic Magnetic 708mm Width
- Nobo White Magnetic Magnetic 922mm Width
- Nobo White Magnetic Magnetic 923mm Width
- Nobo White Magnetic Magnetic 1.35m Width
- Nobo White Magnetic Magnetic 730mm Width
- Nobo White Magnetic Magnetic 2m Width
- Nobo White Magnetic Magnetic 680mm Width
