Nobo White Magnetic Magnetic, 967 mm Height, 922mm Width

Subtotal (1 unit)*

PHP35,095.72

(exc. VAT)

PHP39,307.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,095.72

*price indicative

RS Stock No.:
652-604
Mfr. Part No.:
1902570
Manufacturer:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Product Type

Notice Board

Surface Type

Magnetic

Magnetic

Yes

Frame Material

Aluminium

Height

967mm

Width

922mm

Surface Colour

White

Standards/Approvals

DIN EN 14434

RoHS Status: Exempt

COO (Country of Origin):
FR
The Nobo Magnetic Lockable Notice Board is the Ideal solution for displaying important notices and messages securely. Featuring sliding glass doors that ensure safety and visibility, this board consolidates style and function with its modern aluminium trim. Designed to accommodate up to 12 A4 sheets, it is perfect for offices, schools, and public spaces, allowing you to present your information in an organised manner. The excellent magnetic surface facilitates efficient notice display while the built-in corner lock adds an extra layer of security. With a ten-year guarantee and adherence to stringent testing standards, this notice board is a reliable choice for any environment.

Lockable design ensures the safety and security of displayed notices

Sliding safety glass doors provide easy access to the contents

Stylish aluminium trim enhances the aesthetic appeal of any space

Magnetic surface allows secure and flexible display of notices

Designed to hold 12 A4 sheets, ensuring ample display space

Dimensions of 922 x 967 x 63 mm provide a substantial surface area

Lightweight construction at 15400 g makes installation easier

Fixed with a rail and through corner wall mounting for secure placement

Tested according to DIN EN 14434, ensuring durability and quality

Comes with a ten-year guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy