Nobo White Magnetic Magnetic, 967 mm Height, 2m Width
- RS Stock No.:
- 652-606
- Mfr. Part No.:
- 1902572
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP60,239.86
(exc. VAT)
PHP67,468.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,239.86 |
*price indicative
- RS Stock No.:
- 652-606
- Mfr. Part No.:
- 1902572
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Magnetic | |
| Frame Material | Aluminium | |
| Magnetic | Yes | |
| Height | 967mm | |
| Width | 2m | |
| Surface Colour | White | |
| Standards/Approvals | DIN EN 14434 | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Magnetic | ||
Frame Material Aluminium | ||
Magnetic Yes | ||
Height 967mm | ||
Width 2m | ||
Surface Colour White | ||
Standards/Approvals DIN EN 14434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Nobo Magnetic Lockable Notice Board is expertly designed to showcase your important messages securely and stylishly. Featuring sliding glass doors and a discreet corner lock, this notice board offers a professional touch to any office or community space. Its excellent magnetic surface ensures reliable display of notices, while the modern aluminium trim adds a contemporary flair. Measuring 27xA4 sheets in size, this board provides ample space for your announcements, making it an essential tool for effective communication in various settings.
Lockable sliding safety glass doors ensure your notices are secure
Modern aluminium trim enhances aesthetics and durability
Robust magnetic surface allows for easy display of notices
Generously sized for 27xA4 sheets, perfect for ProMinent announcements
Dimensions of 1997 x 967 x 63 mm make it suitable for various environments
Easy to mount with rail and through corner wall mounting included
Tested according to DIN EN 14434 for quality assurance
Comes with a 10-year guarantee for peace of mind
Pallet quantity of 11 for efficient shipping and availability
Related links
- Nobo White Magnetic Magnetic 922mm Width
- Nobo White Magnetic Magnetic 1.35m Width
- Nobo White Magnetic Magnetic 923mm Width
- Nobo White Magnetic Magnetic 730mm Width
- Nobo White Magnetic Magnetic 923mm Width
- Nobo White Magnetic Magnetic 494mm Width
- Nobo White Magnetic Magnetic 680mm Width
- Nobo White Magnetic Magnetic 708mm Width
