Nobo White Magnetic Magnetic, 967 mm Height, 1.35m Width
- RS Stock No.:
- 652-605
- Mfr. Part No.:
- 1902571
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP54,109.91
(exc. VAT)
PHP60,603.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,109.91 |
*price indicative
- RS Stock No.:
- 652-605
- Mfr. Part No.:
- 1902571
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Magnetic | |
| Frame Material | Aluminium | |
| Magnetic | Yes | |
| Height | 967mm | |
| Width | 1.35m | |
| Surface Colour | White | |
| Standards/Approvals | DIN EN 14434 | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Magnetic | ||
Frame Material Aluminium | ||
Magnetic Yes | ||
Height 967mm | ||
Width 1.35m | ||
Surface Colour White | ||
Standards/Approvals DIN EN 14434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Nobo magnetic lockable notice board is designed for secure, stylish communication in any professional or educational setting. Featuring a modern aluminium trim, this notice board boasts sliding glass doors for easy access while ensuring your important notices remain protected. With a generous capacity to display up to 18 A4 sheets, its excellent magnetic surface allows for reliable fixation of documents. The board's integrated corner lock adds an extra layer of security, making it perfect for shared spaces. Measuring 1352 x 967 x 63 mm, this notice board enhances visibility and organisation, ensuring your messages are always prominently displayed.
Lockable design with sliding safety glass doors for added security
A modern stylish aluminium trim enhances the aesthetics of any environment
Magnetic surface Ideal for securely displaying notices and important messages
Accommodates up to 18 A4 sheets for versatile display options
Dimensions of 1352 x 967 x 63 mm provide ample display space
Fixed with a rail and through corner wall mounting for stability
Tested according to DIN EN 14434 for quality assurance
10-year guarantee for peace of mind
Available in a sleek white colour that fits various decors
Pallet quantity of 9 for efficient storage and shipping
Related links
- Nobo White Magnetic Magnetic 2m Width
- Nobo White Magnetic Magnetic 922mm Width
- Nobo White Magnetic Magnetic 923mm Width
- Nobo White Magnetic Magnetic 730mm Width
- Nobo White Magnetic Magnetic 923mm Width
- Nobo White Magnetic Magnetic 494mm Width
- Nobo White Magnetic Magnetic 680mm Width
- Nobo White Magnetic Magnetic 708mm Width
