Nobo Blue Felt, 969 mm Height, 708mm Width
- RS Stock No.:
- 652-607
- Mfr. Part No.:
- 1902556
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP17,759.03
(exc. VAT)
PHP19,890.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,759.03 |
*price indicative
- RS Stock No.:
- 652-607
- Mfr. Part No.:
- 1902556
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Felt | |
| Magnetic | No | |
| Frame Material | Aluminium | |
| Height | 969mm | |
| Width | 708mm | |
| Surface Colour | Blue | |
| Standards/Approvals | DIN EN 14434 | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Felt | ||
Magnetic No | ||
Frame Material Aluminium | ||
Height 969mm | ||
Width 708mm | ||
Surface Colour Blue | ||
Standards/Approvals DIN EN 14434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo Felt Lockable Notice Board is designed to securely display your important notices while maintaining a sleek and professional appearance. Featuring a handy hinged glass door with a side lock, this notice board ensures that your information stays safe and protected. Ideal for use in offices, schools, or community centres, its excellent felt surface allows for easy pinning of various documents sized up to 9 x A4 sheets. Wrapped in a modern aluminium trim, it easily blends with contemporary decor while offering practical functionality. Measuring 708 x 969 x 43 mm, this notice board is both stylish and versatile, making it an essential addition to any space where communication is key.
Lockable design provides extra security for your important notices
Hinged safety glass door allows for easy access while keeping contents protected
Excellent felt surface allows for secure pinning and easy display of notices
Modern stylish aluminium trim enhances the aesthetic appeal of the board
Fixed with a through corner wall mounting for stability and easy installation
Dimensions of 708 x 969 x 43 mm make it perfect for various environments
Tested according to DIN EN 14434 for reliability and safety assurance
10 year guarantee reflects the quality and durability of the product
