Legamaster Blue Felt, 1.5 m Height, 1.2m Width
- RS Stock No.:
- 885-944
- Mfr. Part No.:
- 867321000
- Manufacturer:
- Legamaster
N
Subtotal (1 unit)*
PHP29,796.27
(exc. VAT)
PHP33,371.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,796.27 |
*price indicative
- RS Stock No.:
- 885-944
- Mfr. Part No.:
- 867321000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | Board | |
| Surface Type | Felt | |
| Magnetic | No | |
| Frame Material | Aluminium | |
| Height | 1.5m | |
| Width | 1.2m | |
| Surface Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type Board | ||
Surface Type Felt | ||
Magnetic No | ||
Frame Material Aluminium | ||
Height 1.5m | ||
Width 1.2m | ||
Surface Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Legamaster workshop board is a versatile mobile solution designed for dynamic environments. It supports collaborative efforts, allowing for effective presentations and brainstorming sessions in various settings.
Multi-purpose design serves as a pinboard, flipchart, divider or notice board
Easily transportable with lockable castors for seamless movement
Foldable structure allows for convenient storage and setup
Included accessories enhance functionality for diverse uses
Dimensions of 150 x 120 cm provide ample space for collaboration
Related links
- Legamaster Blue Felt 1.2m Width
- Legamaster Grey Felt 1.2m Width
- Nobo Brown Cork 1.2m Width
- Bott White Magnetic Metal 950mm Width
- Nobo Blue Felt 922mm Width
- Nobo Blue Felt 708mm Width
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 1.5 m
- Bott 41004181.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
