Legamaster Notice Board, 1.5 m Height, 1.2 m Width
- RS Stock No.:
- 885-947
- Mfr. Part No.:
- 868857000
- Manufacturer:
- Legamaster
N
Subtotal (1 unit)*
PHP54,545.68
(exc. VAT)
PHP61,091.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,545.68 |
*price indicative
- RS Stock No.:
- 885-947
- Mfr. Part No.:
- 868857000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Magnetic | Yes | |
| Product Type | Notice Board | |
| Writing Surface Height | 1.5m | |
| Writing Surface Width | 1.2m | |
| Material | Lacquered Steel Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Magnetic Yes | ||
Product Type Notice Board | ||
Writing Surface Height 1.5m | ||
Writing Surface Width 1.2m | ||
Material Lacquered Steel Board | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Legamaster mobile multiboard is a versatile, all-in-one solution designed for interactive collaboration, featuring a combination of whiteboard, pinboard, and flipchart functionalities.
Height adjustable design accommodates various room layouts
Double-sided with a magnetic lacquered steel board surface
Multi-functional with included accessories for diverse uses
Robust yet lightweight construction with lockable castors for easy mobility
