Nobo Brown Cork, 982 mm Height, 1.2m Width
- RS Stock No.:
- 652-245
- Mfr. Part No.:
- 1903961
- Manufacturer:
- Nobo
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP6,662.74
(exc. VAT)
PHP7,462.27
(inc. VAT)
- RS Stock No.:
- 652-245
- Mfr. Part No.:
- 1903961
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Cork | |
| Magnetic | No | |
| Frame Material | Aluminium | |
| Height | 982mm | |
| Width | 1.2m | |
| Surface Colour | Brown | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Cork | ||
Magnetic No | ||
Frame Material Aluminium | ||
Height 982mm | ||
Width 1.2m | ||
Surface Colour Brown | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo Cork notice board has 1200 mm x 900 mm size. The cork bulletin board with an anodized aluminium. The cork notice board has cork surface to pin and display your communications.
2 year guarantee
Fixed through corner wall mounting
Bordered by anodised aluminium trim

