Bosch 1-Piece Multi-Tool Accessory Cap for use with EXACT ION Centre Grip Screwdriver
- RS Stock No.:
- 870-826
- Mfr. Part No.:
- 0.602.494.016
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP53,669.07
(exc. VAT)
PHP60,109.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,669.07 |
*price indicative
- RS Stock No.:
- 870-826
- Mfr. Part No.:
- 0.602.494.016
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cap | |
| Sub Type | Multi-Tool Accessory | |
| For Use With | EXACT ION Centre Grip Screwdriver | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cap | ||
Sub Type Multi-Tool Accessory | ||
For Use With EXACT ION Centre Grip Screwdriver | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The Bosch industrial Protector is a protective accessory designed for ultimate durability and compatibility with centre grip screwdrivers, ensuring consistent performance under demanding conditions.
Industrial pack contains 10 high-quality protectors for enhanced durability
Transparent paint finish provides excellent visibility during use
Engineered specifically for trade and industry power tools
Supplied by a reputable manufacturer, ensuring reliable performance
Related links
- Bosch 1-Piece Multi-Tool Accessory Cap for use with EXACT ION Centre Grip Screwdriver
- Bosch 1-Piece Multi-Tool Accessory Cap for use with EXACT ION Battery
- Bosch 1-Piece Multi-Tool Accessory Cap for use with EXACT ION Batteries
- Bosch 1-Piece Multi-Tool Accessory Cap for use with ANGLE EXACT ION Angle Wrenches
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdriver
- Bosch 1-Piece Multi-Tool Accessory Sleeve for use with Screwdriver
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Accessory
