Huber+Suhner 1318.17.0015 Cellular Cellular Antennas with N Jack Connector, 1710 MHz, 1910 MHz, Cellular
- RS Stock No.:
- 888-342
- Mfr. Part No.:
- 1318.17.0015
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP11,199.07
(exc. VAT)
PHP12,542.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP11,199.07 |
| 5 + | PHP10,863.45 |
*price indicative
- RS Stock No.:
- 888-342
- Mfr. Part No.:
- 1318.17.0015
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| RF Protocols | Cellular | |
| Product Type | Cellular Antennas | |
| Minimum Frequency | 1710MHz | |
| Connector Type | N Jack | |
| Antenna Mount Type | Wall | |
| Gain | 8dBi | |
| Antenna Physical Form | Cellular | |
| Internal/External | External | |
| Series | 1318 | |
| Maximum Frequency | 1910MHz | |
| Directivity | Vertical | |
| Connector Gender | Female | |
| Lead Included | No | |
| Standards/Approvals | UKCA | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
RF Protocols Cellular | ||
Product Type Cellular Antennas | ||
Minimum Frequency 1710MHz | ||
Connector Type N Jack | ||
Antenna Mount Type Wall | ||
Gain 8dBi | ||
Antenna Physical Form Cellular | ||
Internal/External External | ||
Series 1318 | ||
Maximum Frequency 1910MHz | ||
Directivity Vertical | ||
Connector Gender Female | ||
Lead Included No | ||
Standards/Approvals UKCA | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- PL
The Huber+Suhner Compact industrial antenna designed for Cellular and DECT bands, serving as a reliable solution for railway communications.
Operating frequency ranges from 1710 to 1980 MHz
Holds a gain of 8 dBi with optimal beam width of 72° vertical and 90° horizontal
Compliant with EN 50155, EN 50125-3, and EN 60068 standards
Fire retardant materials meet EN 45545-2 and DIN 5510-2 requirements
Weatherproof with an IP66 and IP67 rating for both indoor and outdoor placements
Related links
- Huber+Suhner K7023231 Puck Antenna with N Jack Connector 470 MHz, Cellular
- Huber+Suhner 1399.99.0152 Rectangular Antenna with N Jack Connector 7125 MHz, Cellular
- Huber+Suhner 1399.17.0222 Rectangular Antenna with N Jack Connector 7125 MHz, Cellular
- Huber+Suhner 1399.17.0044 Rectangular Antenna with N Jack Connector 5875 MHz, Cellular
- Huber+Suhner 1399.99.0130 Rectangular Antenna with N Jack Connector 7125 MHz, Cellular
- Huber+Suhner K702061 Dome Antenna with N Jack Connector 960 MHz, Cellular
- Huber+Suhner 1399.17.0268 Cellular Antenna with N Jack Connector 7125 MHz, WiFi
- Huber+Suhner 741009 Fibreglass Antenna with N Jack Connector 960 MHz, GSM
