SAUTER REGULATION 2 Port Proportional Control Valve, DN 32 Pipe Size, 16/10 bar
- RS Stock No.:
- 766-254
- Mfr. Part No.:
- VUE032F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP31,201.56
(exc. VAT)
PHP34,945.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,201.56 |
*price indicative
- RS Stock No.:
- 766-254
- Mfr. Part No.:
- VUE032F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 32 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16/10 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 32 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16/10 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve is a precision regulating valve designed for efficient control in HVAC systems. It provides reliable performance for managing cold and hot water in closed circuits.
Continuous control of water flow ensures optimum energy efficiency
Flange connection complies with EN 1092-2, supporting robust installation
Maintenance-free stuffing box utilises brass with PTFE for durability
Equal percentage valve characteristic enhances precise regulation
Operates effectively across a temperature range of -10 to 110 °C
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
