SAUTER REGULATION 2 Port Proportional Control Valve, DN 32 Pipe Size, 6 bar
- RS Stock No.:
- 766-141
- Mfr. Part No.:
- VUD032F300
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP32,864.50
(exc. VAT)
PHP36,808.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,864.50 |
*price indicative
- RS Stock No.:
- 766-141
- Mfr. Part No.:
- VUD032F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 32 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 6 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 32 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 6 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION regulating valve is designed for efficient control of cold and hot water in HVAC systems, ensuring precise regulation across varying pressures and temperatures.
Continuous control of water in closed circuits
Compatible with various valve actuators for enhanced functionality
Constructed from robust materials to withstand high pressures and temperatures
Low leakage rate ensures operational efficiency and reliability
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
