SAUTER REGULATION 2 Port Proportional Control Valve, DN 65 Pipe Size, 6 bar
- RS Stock No.:
- 766-580
- Mfr. Part No.:
- VQD065F300
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP53,002.08
(exc. VAT)
PHP59,362.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,002.08 |
*price indicative
- RS Stock No.:
- 766-580
- Mfr. Part No.:
- VQD065F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 65 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 6 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 65 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 6 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION regulating valve is designed for use in continuous control systems. It effectively manages the flow of cold/hot water and low-pressure steam within specified temperature ranges.
Continuous control of cold/hot water and low-pressure steam up to 115 °C
Valve body and seat constructed from Durable grey cast iron
Modular design allows compatibility with various valve actuators
Low leakage rate of less than 0.05% of K Value
Operating temperature range from -10 to 150 °C for versatile application
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
