SAUTER REGULATION 2 Port Proportional Control Valve, DN 65 Pipe Size, 16 bar
- RS Stock No.:
- 766-583
- Mfr. Part No.:
- VQE065F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP81,226.15
(exc. VAT)
PHP90,973.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,226.15 |
*price indicative
- RS Stock No.:
- 766-583
- Mfr. Part No.:
- VQE065F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 65 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 65 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION flanged valve offers precise control of water in closed circuits, enhancing energy efficiency. is designed for reliable temperature regulation, this valve is an essential component for HVAC building systems.
Continuous control of both cold and hot water circuits for effective regulation
Compatible with SAUTER valve actuators, ensuring seamless integration
Constructed with a ductile cast iron body and stainless steel components for durability
Maintenance-free design featuring a PTFE sealing system to ensure long-term performance
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
