SAUTER REGULATION 2 Port Proportional Control Valve, DN 150 Pipe Size, 16 bar
- RS Stock No.:
- 766-135
- Mfr. Part No.:
- VQE150F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP251,422.98
(exc. VAT)
PHP281,593.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP251,422.98 |
*price indicative
- RS Stock No.:
- 766-135
- Mfr. Part No.:
- VQE150F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 150 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 150 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION high-performance valve designed for precise control of fluid flow in HVAC systems. It ensures efficient operation by maintaining reliable and accurate regulation of temperature and pressure.
Continuous control of fluid flow in varied conditions
Flange connection as per EN 1092-2, ensuring easy installation
Equal percentage valve characteristic for optimal performance
Maintenance-free stuffing box for enhanced longevity
Robust ductile cast iron body construction for durability
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
