SAUTER REGULATION 2 Port Proportional Control Valve, DN 150 Pipe Size, 25 bar
- RS Stock No.:
- 766-686
- Mfr. Part No.:
- VUP150F304
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP511,804.24
(exc. VAT)
PHP573,220.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP511,804.24 |
*price indicative
- RS Stock No.:
- 766-686
- Mfr. Part No.:
- VUP150F304
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 150 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 25 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 150 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 25 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- CZ
The SAUTER REGULATION valve is a pressure-relieved, 2-way flanged valve designed for efficient control in closed circuits. Its primary function is to manage the flow of liquids and steam for optimal system performance.
Continuous control of hot and cold water and steam in closed circuits
Valve seat, plug, and spindle constructed from stainless steel for durability
Equal-percentage characteristic allows versatile control setting
Maintenance-free stuffing box ensures reliability and longevity
Operates smoothly across a range of temperatures and pressures
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
